
FS4308-50-O8-BV-A | |
|---|---|
DigiKey Part Number | 2257-FS4308-50-O8-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS4308-50-O8-BV-A |
Description | SENSOR FLOW GAS 0 ~ 50 SLPM |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 50 SLPM Male, 0.315" (8mm) Tube, Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 50 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 8V ~ 24V | |
Port Size | Male, 0.315" (8mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,580.11000 | ₹12,580.11 |
| 10 | ₹11,648.25000 | ₹1,16,482.50 |
| 200 | ₹9,318.60000 | ₹18,63,720.00 |
| 1,000 | ₹7,454.88000 | ₹74,54,880.00 |