
1028097 | |
|---|---|
DigiKey Part Number | 1882-1028097-ND |
Manufacturer | |
Manufacturer Product Number | 1028097 |
Description | SENSOR 150MM PNP LO M8 |
Customer Reference | |
Detailed Description | Optical Sensor 0.591" ~ 5.906" (15mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | 0.591" ~ 5.906" (15mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable with Connector, M8, 3POS | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |














