
1048214 | |
|---|---|
DigiKey Part Number | 1882-1048214-ND |
Manufacturer | |
Manufacturer Product Number | 1048214 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP65 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,937.70000 | ₹6,937.70 |
| 5 | ₹6,420.33000 | ₹32,101.65 |
| 10 | ₹6,227.62000 | ₹62,276.20 |
| 25 | ₹5,997.19000 | ₹1,49,929.75 |
| 50 | ₹5,839.40760 | ₹2,91,970.38 |
| 100 | ₹5,694.59650 | ₹5,69,459.65 |








