
1053133 | |
|---|---|
DigiKey Part Number | 1882-1053133-ND |
Manufacturer | |
Manufacturer Product Number | 1053133 |
Description | INDUCTIVE PROXIMITY SENSORS, IME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,871.54000 | ₹6,871.54 |
| 5 | ₹6,359.20000 | ₹31,796.00 |
| 10 | ₹6,168.35400 | ₹61,683.54 |
| 25 | ₹5,940.04840 | ₹1,48,501.21 |
| 50 | ₹5,783.79400 | ₹2,89,189.70 |
| 100 | ₹5,640.33430 | ₹5,64,033.43 |







