
1060623 | |
|---|---|
DigiKey Part Number | 1882-1060623-ND |
Manufacturer | |
Manufacturer Product Number | 1060623 |
Description | MODULAR LIGHTCURTAIN |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 210mm | |
Beam Pitch | - | |
Operating Range | 0.4m ~ 3.2m | |
Features | Transmitter Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 24VDC | |
Weight | - |











