Optical Sensor 0.118" ~ 1.181" (3mm ~ 30mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063517

DigiKey Part Number
1882-1473-ND
Manufacturer
Manufacturer Product Number
1063517
Description
SEN PHT PNP 30MM LO/DO M8 PT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.118" ~ 1.181" (3mm ~ 30mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
400µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable with Connector, M8, 4POS
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.118" ~ 1.181" (3mm ~ 30mm)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20,757.18000₹20,757.18
5₹19,425.36800₹97,126.84
10₹19,196.40900₹1,91,964.09
Manufacturers Standard Package