
6073284 | |
|---|---|
DigiKey Part Number | 1882-6073284-ND |
Manufacturer | |
Manufacturer Product Number | 6073284 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 256b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Card | |
Technology | - | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 256b (User) | |
Standards | EPC, ISO 18000-6C | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.819" L x 1.063" W (97.00mm x 27.00mm) |
