
1073785 | |
|---|---|
DigiKey Part Number | 1882-1073785-ND |
Manufacturer | |
Manufacturer Product Number | 1073785 |
Description | INCLINATION SENSOR |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±60° X, Y Axis 18Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X, Y | |
Measuring Range | ±60° | |
Sensitivity | - | |
Bandwidth | 18Hz | |
Voltage Rating | 11 V ~ 30 V | |
Output Type | Voltage | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |









