
1085297 | |
---|---|
DigiKey Part Number | 1882-1085297-ND |
Manufacturer | |
Manufacturer Product Number | 1085297 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 1085297 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 78.740" (20mm ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13,074.95000 | ₹13,074.95 |