
1088393 | |
|---|---|
DigiKey Part Number | 1882-1088393-ND |
Manufacturer | |
Manufacturer Product Number | 1088393 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 5.906" ~ 31.496" (150mm ~ 8000mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 5.906" ~ 31.496" (150mm ~ 8000mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 90ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,430.50000 | ₹41,430.50 |
| 10 | ₹37,067.90000 | ₹3,70,679.00 |


