
1147712 | |
|---|---|
DigiKey Part Number | 1882-1147712-ND |
Manufacturer | |
Manufacturer Product Number | 1147712 |
Description | COLOR SENSOR PNP MODULE |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10.8 V ~ 28.8 V | |
Current - Supply (Max) | 100mA | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module |