New Product
Proximity, Background Suppression Optical Sensor 0.591" ~ 31.496" (15mm ~ 800mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1150614

DigiKey Part Number
1882-1150614-ND
Manufacturer
Manufacturer Product Number
1150614
Description
WTB12H-24161120A00ZDZZZZZZZZZ1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.591" ~ 31.496" (15mm ~ 800mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
330µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Infrared (875nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69
Sensing Method
Proximity, Background Suppression
Adjustment Type
Teaching Method
Sensing Distance
0.591" ~ 31.496" (15mm ~ 800mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹25,108.97000₹25,108.97
Manufacturers Standard Package