
6088753 | |
|---|---|
DigiKey Part Number | 1882-6088753-ND |
Manufacturer | |
Manufacturer Product Number | 6088753 |
Description | PRESSURE SENSORS, PBST-RB025SG2S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Gauge Male - 1/4" (6.35mm) G 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 10 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 10 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,386.36000 | ₹44,386.36 |