
6036825 | |
|---|---|
DigiKey Part Number | 1882-6036825-ND |
Manufacturer | |
Manufacturer Product Number | 6036825 |
Description | FORK SENSORS, WFL, WFL50-40B416, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.969" (50mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 100µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (670nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68,296.02000 | ₹68,296.02 |
| 10 | ₹61,906.53500 | ₹6,19,065.35 |







