Pt100 Temperature Sensor -40°C ~ 125°C 4 Conductor System Enclosed Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6043010

DigiKey Part Number
1882-6043010-ND
Manufacturer
Manufacturer Product Number
6043010
Description
RESISTANCE THERMOMETER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -40°C ~ 125°C 4 Conductor System Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-40°C ~ 125°C
Length - Lead Wire
-
Conductor Type
4 Conductor System
Terminal Type
Enclosed Terminals
Length - Protective Tube
150mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31,239.67000₹31,239.67
Manufacturers Standard Package