
6049010 | |
|---|---|
DigiKey Part Number | 1882-6049010-ND |
Manufacturer | |
Manufacturer Product Number | 6049010 |
Description | CAPACIT PROXIM SENSOR |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP68 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.039" ~ 0.394" (1mm ~ 10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Module |