
6068627 | |
|---|---|
DigiKey Part Number | 1882-6068627-ND |
Manufacturer | |
Manufacturer Product Number | 6068627 |
Description | CAP FILL LEVEL SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.020" ~ 0.236" (0.5mm ~ 6mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.020" ~ 0.236" (0.5mm ~ 6mm) | |
Output Type | NPN-NC, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,188.04000 | ₹18,188.04 |