
MICS3-CCAZ90AN1P01 | |
|---|---|
DigiKey Part Number | 1882-MICS3-CCAZ90AN1P01-ND |
Manufacturer | |
Manufacturer Product Number | MICS3-CCAZ90AN1P01 |
Description | LONG RANGE SENSOR HEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 9m 275° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 9m | |
Warning Range | 64m | |
Number of Outputs and Type | 8 - Safety (4), Auxiliary (4) | |
Sensing Angle | 275° | |
Detection Capability | 30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm | |
Number of Monitor Fields | 128 | |
Response Time | 90ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | Includes Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,91,882.27000 | ₹8,91,882.27 |