
18DUE92WD | |
|---|---|
DigiKey Part Number | 3473-18DUE92WD-ND |
Manufacturer | |
Manufacturer Product Number | 18DUE92WD |
Description | STARTER,COMBO SZ1,10-40AMPS,N4SS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 208VAC Supply 27A 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | 18DUE92WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 27A | |
Wattage - Load | 7457 W | |
Voltage - Supply | 208VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,05,825.96000 | ₹4,05,825.96 |