
3RE41638EA300YY0 | |
|---|---|
DigiKey Part Number | 3473-3RE41638EA300YY0-ND |
Manufacturer | |
Manufacturer Product Number | 3RE41638EA300YY0 |
Description | CONTACTOR,FVNR,S2,3PH,120VAC,NEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 120VAC Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 120VAC | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,95,478.14000 | ₹1,95,478.14 |