
22LPU32AE51 | |
|---|---|
DigiKey Part Number | 3473-22LPU32AE51-ND |
Manufacturer | |
Manufacturer Product Number | 22LPU32AE51 |
Description | STARTER-FVR,SZ5,55-250A3PH,OPN,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 600VAC/DC Supply 250A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 250A | |
Voltage - Supply | 600VAC/DC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,46,906.90000 | ₹20,46,906.90 |