
6AG41122GS330BA3 | |
|---|---|
DigiKey Part Number | 3473-6AG41122GS330BA3-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41122GS330BA3 |
Description | COMPUTER IPC647D,19",I5-4570TE,8 |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i5-4570TE 3.3GHz, 2 Core Supports SATA DDR3 SODIMM (32GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i5-4570TE 3.3GHz, 2 Core | |
Storage | Supports SATA | |
Memory | DDR3 SODIMM (32GB Installed) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20/IP41 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, CSA, cULus, EAC, KC, RCM, UL | |
Weight | - |