
3RP25271EW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25271EW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25271EW30 |
Description | RELAY TIME DELAY 240SEC DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.05 Sec ~ 240 Sec Delay DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25271EW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.05 Sec ~ 240 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,928.63000 | ₹12,928.63 |