



3RT20162BB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20162BB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20162BB42 |
Description | CONTACTOR S00 9A 24VDC 1NC SPRG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 166.7 mA |
Coil Voltage 24VDC | Coil Power 4W |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Resistance 144Ohms |
Contact Rating (Current) 9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,056.40000 | ₹12,056.40 |
| 10 | ₹10,735.30700 | ₹1,07,353.07 |
| 25 | ₹10,250.08720 | ₹2,56,252.18 |
| 50 | ₹9,897.45280 | ₹4,94,872.64 |