Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20453NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT20453NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20453NB30 |
Description | CONTACTOR.AC3:37KW.1NO+1NC.20-33 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 20 ~ 33VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 57 ms | |
Coil Power | 151VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,12,758.79000 | ₹1,12,758.79 |






