



3RT25171AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT25171AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25171AK60 |
Description | CONTACTOR_AC_3RT2517-1AK60_5.5KW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 12 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 43VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,381.51000 | ₹13,381.51 |
| 10 | ₹11,915.50700 | ₹1,19,155.07 |
| 25 | ₹11,376.81800 | ₹2,84,420.45 |
| 50 | ₹10,985.39940 | ₹5,49,269.97 |