AC DIN Rail Power Supply 1 Output 30V 8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 30V 8A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

3RX95030BA00

DigiKey Part Number
3473-3RX95030BA00-ND
Manufacturer
Manufacturer Product Number
3RX95030BA00
Description
ASI POWER SUPPLY, 115/230VAC SUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 30V 8A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Manufacturer
Siemens
Applications
ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Input Type
AC
Features
IP20
Number of Outputs
1
Size / Dimension
4.92" L x 4.72" W x 4.92" H (125.0mm x 120.0mm x 125.0mm)
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 550 VAC
Approval Agency
CE, EAC, UKCA, UL
Voltage - Output 1
30V
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,41,070.56000₹1,41,070.56
Manufacturers Standard Package