Image for 3SE03EB05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE03EB05

DigiKey Part Number
3473-3SE03EB05-ND
Manufacturer
Manufacturer Product Number
3SE03EB05
Description
SWITCH LIMIT PLUNGER 1NO/1NC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,824.83000₹7,824.83
Manufacturers Standard Package