Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10022BF400AA0

DigiKey Part Number
3473-3SU10022BF400AA0-ND
Manufacturer
Manufacturer Product Number
3SU10022BF400AA0
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10022BF400AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,866.52000₹1,866.52
10₹1,611.00000₹16,110.00
25₹1,518.93200₹37,973.30
50₹1,452.63920₹72,631.96
100₹1,389.14230₹1,38,914.23
250₹1,309.25956₹3,27,314.89
500₹1,251.76194₹6,25,880.97
Manufacturers Standard Package