
3SU10300AB400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10300AB400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10300AB400AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10300AB400AA0 Models |
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,085.39000 | ₹3,085.39 |
| 10 | ₹2,662.32400 | ₹26,623.24 |
| 25 | ₹2,509.90880 | ₹62,747.72 |
| 50 | ₹2,400.22900 | ₹1,20,011.45 |
| 100 | ₹2,295.14320 | ₹2,29,514.32 |
| 250 | ₹2,162.95888 | ₹5,40,739.72 |