
3SU10502AS600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10502AS600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10502AS600AA0 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10502AS600AA0 Models |
Category | Type Maintained |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,291.10000 | ₹5,291.10 |
| 10 | ₹4,564.15700 | ₹45,641.57 |
| 25 | ₹4,302.43480 | ₹1,07,560.87 |
| 50 | ₹4,114.06880 | ₹2,05,703.44 |
| 100 | ₹3,933.58610 | ₹3,93,358.61 |
| 250 | ₹3,706.56260 | ₹9,26,640.65 |