
3UG46172CR20 | |
|---|---|
DigiKey Part Number | 3473-3UG46172CR20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46172CR20 |
Description | VOLTAGE MONITORING W/ SPRING CLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 160 ~ 690VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46172CR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | 160 ~ 690V AC | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 160 ~ 690VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55,534.20000 | ₹55,534.20 |