
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 48 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 32 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | LC, RJ11, RJ45, SC, ST | |
Voltage - Input | 19.2V ~ 57.6V | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,40,537.27000 | ₹6,40,537.27 |