
3RA22204DD270AK6 | |
|---|---|
DigiKey Part Number | 3473-3RA22204DD270AK6-ND |
Manufacturer | |
Manufacturer Product Number | 3RA22204DD270AK6 |
Description | STARTER REV FB S0 20-25A 120VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 120VAC Supply 22A 690V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 22A | |
Wattage - Load | 11000 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,55,750.84000 | ₹2,55,750.84 |