Variable Frequency Drive 600 ~ 690V 84A 55000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32303YH401UB0

DigiKey Part Number
3473-6SL32303YH401UB0-ND
Manufacturer
Manufacturer Product Number
6SL32303YH401UB0
Description
G120X IP20 500...690V 55KW FSE U
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 600 ~ 690V 84A 55000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
600 ~ 690V
Current - Output
84A
Wattage - Load
55000 W
Voltage - Supply
500 ~ 690VAC
Interface
-
Features
-
Operating Temperature
-20°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,54,466.23000₹8,54,466.23
Manufacturers Standard Package