
3VA63405KP320AA0 | |
---|---|
DigiKey Part Number | 3473-3VA63405KP320AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA63405KP320AA0 |
Description | BRKR 3VA63 3P 400A 35KA ETU8-LSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 400A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,29,741.42000 | ₹5,29,741.42 |