Image for 42GE35AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42GE35AL

DigiKey Part Number
3473-42GE35AL-ND
Manufacturer
Manufacturer Product Number
42GE35AL
Description
CONTACTOR, 42DP,90A,3P,OPEN,277V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 90 A 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Siemens
Contact Rating (Current)
90 A
Packaging
Box
Switching Voltage
600VAC - Max
Part Status
Active
Features
Auxiliary Contacts
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Coil Voltage
277VAC
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹58,083.77000₹58,083.77
Manufacturers Standard Package