
52C116A | |
|---|---|
DigiKey Part Number | 3473-52C116A-ND |
Manufacturer | |
Manufacturer Product Number | 52C116A |
Description | SWITCH E-STOP 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Reset Operation | - | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,358.63000 | ₹42,358.63 |