
5SJ41186HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41186HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41186HG40 |
Description | MCB 5SJ4 1P 240V 15A SAME PH 14K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41186HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,055.11000 | ₹7,055.11 |
| 5 | ₹5,851.70800 | ₹29,258.54 |
| 10 | ₹5,396.96000 | ₹53,969.60 |
| 50 | ₹4,466.01360 | ₹2,23,300.68 |
| 100 | ₹4,112.71750 | ₹4,11,271.75 |