Circuit Breaker 20A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ41208HG40

DigiKey Part Number
3473-5SJ41208HG40-ND
Manufacturer
Manufacturer Product Number
5SJ41208HG40
Description
MCB 5SJ4 1P 240V 20A SAME PH 14K
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 20A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41208HG40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
20A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,055.11000₹7,055.11
5₹5,851.70800₹29,258.54
10₹5,396.96000₹53,969.60
50₹4,466.01360₹2,23,300.68
100₹4,112.71750₹4,11,271.75
Manufacturers Standard Package