Circuit Breaker 32A 400 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 32A 400 V AC 125 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ43327HG42

DigiKey Part Number
3473-5SJ43327HG42-ND
Manufacturer
Manufacturer Product Number
5SJ43327HG42
Description
MCB 5SJ4 3P 480/277 32A 10K C-TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 32A 400 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ43327HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
32A
Voltage Rating - AC
400 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹24,007.51000₹24,007.51
5₹19,896.88800₹99,484.44
10₹18,340.30900₹1,83,403.09
50₹15,232.40720₹7,61,620.36
Manufacturers Standard Package