SIMATIC HMI Unified Comfort Panel – Teaser movie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV21240MC240AB0

DigiKey Part Number
3473-6AV21240MC240AB0-ND
Manufacturer
Manufacturer Product Number
6AV21240MC240AB0
Description
SIMATIC HMI TP1200 COMFORT PRO N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
12.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,24,658.37000₹6,24,658.37
Manufacturers Standard Package