
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 18.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |