Image for 6AV72610HC233DA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72610HC233DA2

DigiKey Part Number
3473-6AV72610HC233DA2-ND
Manufacturer
Manufacturer Product Number
6AV72610HC233DA2
Description
SIMATIC IPC677E. 19" MULTITOUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i7-8700 4.6GHz Supports SATA DDR4 (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i7-8700 4.6GHz
Storage
Supports SATA
Memory
DDR4 (16GB Max Capacity)
Display Type
19" Touchscreen
Expansion Type
PCIe
Features
-
Voltage - Supply
110 ~ 230VAC
Mounting Type
Panel Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Supports Windows 10
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,71,759.45000₹9,71,759.45
Manufacturers Standard Package