
6AV78820CA202BA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78820CA202BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78820CA202BA0 |
Description | SIMATIC IPC277E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2807, 2 Core SSD, 80GB DDR3 SODIMM (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Celeron® N2807, 2 Core | |
Storage | SSD, 80GB | |
Memory | DDR3 SODIMM (4GB Installed) | |
Display Type | 12" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 7 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,73,115.57000 | ₹4,73,115.57 |