
6ES76470AA001YA2 | |
|---|---|
DigiKey Part Number | 3473-6ES76470AA001YA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76470AA001YA2 |
Description | INTERFACE MODULE 9-36V |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 9 ~ 36VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES76470AA001YA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | SIMATIC IoT2040 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, KC, UL | |
Weight | - | |
Base Product Number |