


6ES76478BA220EA1 | |
|---|---|
DigiKey Part Number | 3473-6ES76478BA220EA1-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76478BA220EA1 |
Description | SIMATIC IPC227E (NANOBOX PC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® N2807, 2 Core Supports SATA DDR3L SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron® N2807, 2 Core | |
Storage | Supports SATA | |
Memory | DDR3L SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, cULus, FCC, KC, RCM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,58,227.72000 | ₹2,58,227.72 |