
6SL32203YE560CB0 | |
|---|---|
DigiKey Part Number | 3473-6SL32203YE560CB0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32203YE560CB0 |
Description | G120X IP20 380...480V 315KW FSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 400 ~ 480V 770A 315000 W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Load 400 ~ 480V |
Manufacturer Siemens | Current - Output 770A |
Series | Wattage - Load 315000 W |
Packaging Box | Voltage - Supply 380 ~ 480VAC |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,64,157.89000 | ₹30,64,157.89 |