
6SL32430BB301FA0 | |
|---|---|
DigiKey Part Number | 3473-6SL32430BB301FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32430BB301FA0 |
Description | SINAMICS G120 CU230P-2 PN PROFIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 24V 0.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 0.5A | |
Voltage - Supply | 20 ~ 29VDC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68,165.56000 | ₹68,165.56 |
| 5 | ₹60,357.87600 | ₹3,01,789.38 |
| 10 | ₹57,571.52200 | ₹5,75,715.22 |