
6XV18502EE50 | |
|---|---|
DigiKey Part Number | 3473-6XV18502EE50-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18502EE50 |
Description | CBL ASSY DSUB 15P F-RJ45 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female to RJ45 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Female to RJ45 | |
Length | 1.64' (500.0mm) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,802.94000 | ₹11,802.94 |